



ISL9305IRTWCNYZ-T | |
|---|---|
DigiKey Part Number | ISL9305IRTWCNYZ-TTR-ND - Tape & Reel (TR) ISL9305IRTWCNYZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL9305IRTWCNYZ-T |
Description | IC REG QUAD BUCK/LNR 3MHZ 16TQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 3MHz 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9305IRTWCNYZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 1.2V, 800mA | |
Voltage/Current - Output 2 | 1.8V, 800mA | |
Voltage/Current - Output 3 | 3.3V, 350mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,72000 Kč | 134,72 Kč |
| 10 | 89,04200 Kč | 890,42 Kč |
| 25 | 77,12720 Kč | 1 928,18 Kč |
| 100 | 63,65100 Kč | 6 365,10 Kč |
| 250 | 57,03288 Kč | 14 258,22 Kč |
| 500 | 52,96180 Kč | 26 480,90 Kč |
| 1 000 | 52,62500 Kč | 52 625,00 Kč |
| Unit Price without VAT: | 134,72000 Kč |
|---|---|
| Unit Price with VAT: | 163,01120 Kč |




