
8A34044-EVK | |
|---|---|
DigiKey Part Number | 800-4312-ND |
Manufacturer | |
Manufacturer Product Number | 8A34044-EVK |
Description | EVAL BOARD FOR 8A34044 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8A34044 - Frequency Translator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Frequency Translator | |
Embedded | - | |
Utilized IC / Part | 8A34044 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 325,99000 Kč | 21 325,99 Kč |
| Unit Price without VAT: | 21 325,99000 Kč |
|---|---|
| Unit Price with VAT: | 25 804,44790 Kč |


