74CBTLV3384PGG8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 2 447
Unit Price: 19,16000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 235
Unit Price: 14,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 942
Unit Price: 24,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 17 539
Unit Price: 25,89000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16 789
Unit Price: 26,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,98282 Kč
Datasheet

Similar


Texas Instruments
In Stock: 109 454
Unit Price: 16,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 74 042
Unit Price: 16,21000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 834
Unit Price: 25,89000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12 929
Unit Price: 30,94000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 13,15488 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 006
Unit Price: 16,21000 Kč
Datasheet
24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3384PGG8

DigiKey Part Number
74CBTLV3384PGG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLV3384PGG8
Description
IC BUS SWITCH 5 X 1:1 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,90457 Kč26 713,71 Kč
6 0008,69204 Kč52 152,24 Kč
9 0008,58562 Kč77 270,58 Kč
15 0008,46766 Kč127 014,90 Kč
21 0008,39870 Kč176 372,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,90457 Kč
Unit Price with VAT:10,77453 Kč