
SN74CB3Q3384ADGVR | |
|---|---|
DigiKey Part Number | 296-19143-2-ND - Tape & Reel (TR) 296-19143-1-ND - Cut Tape (CT) 296-19143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3384ADGVR |
Description | IC BUS SWITCH 5 X 1:1 24-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3384ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 18,81900 Kč | 188,19 Kč |
| 25 | 17,03360 Kč | 425,84 Kč |
| 100 | 15,07180 Kč | 1 507,18 Kč |
| 250 | 14,13296 Kč | 3 533,24 Kč |
| 500 | 13,71996 Kč | 6 859,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,71989 Kč | 25 439,78 Kč |
| 4 000 | 12,40466 Kč | 49 618,64 Kč |
| 6 000 | 12,24682 Kč | 73 480,92 Kč |
| 10 000 | 12,07197 Kč | 120 719,70 Kč |
| 14 000 | 11,96974 Kč | 167 576,36 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |

