
SN74CBTLV3384PWR | |
|---|---|
DigiKey Part Number | 296-9144-2-ND - Tape & Reel (TR) 296-9144-1-ND - Cut Tape (CT) 296-9144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3384PWR |
Description | IC BUS SWITCH 5 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3384PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 11,62000 Kč | 116,20 Kč |
| 25 | 10,44080 Kč | 261,02 Kč |
| 100 | 9,15460 Kč | 915,46 Kč |
| 250 | 8,53956 Kč | 2 134,89 Kč |
| 500 | 8,16866 Kč | 4 084,33 Kč |
| 1 000 | 8,08383 Kč | 8 083,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,61274 Kč | 15 225,48 Kč |
| 4 000 | 7,40613 Kč | 29 624,52 Kč |
| 6 000 | 7,30267 Kč | 43 816,02 Kč |
| 10 000 | 7,18801 Kč | 71 880,10 Kč |
| 14 000 | 7,12100 Kč | 99 694,00 Kč |
| 20 000 | 7,05655 Kč | 141 131,00 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |

