
74CBTLV3384PW,118 | |
|---|---|
DigiKey Part Number | 1727-6575-2-ND - Tape & Reel (TR) 1727-6575-1-ND - Cut Tape (CT) 1727-6575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3384PW,118 |
Description | IC BUS SWITCH 5 X 1:1 24-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 10,16700 Kč | 101,67 Kč |
| 50 | 8,47480 Kč | 423,74 Kč |
| 100 | 7,94850 Kč | 794,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,48870 Kč | 16 221,75 Kč |
| 5 000 | 6,31290 Kč | 31 564,50 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |

