CDCVF2310PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3T3384PWR

DigiKey Part Number
296-19163-2-ND - Tape & Reel (TR)
296-19163-1-ND - Cut Tape (CT)
296-19163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3T3384PWR
Description
IC BUS SWITCH 5 X 1:1 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3T3384PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 929
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,94000 Kč30,94 Kč
1022,52400 Kč225,24 Kč
2520,42680 Kč510,67 Kč
10018,13040 Kč1 813,04 Kč
25017,03536 Kč4 258,84 Kč
50016,68296 Kč8 341,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,62988 Kč27 259,76 Kč
Manufacturers Standard Package
Unit Price without VAT:30,94000 Kč
Unit Price with VAT:37,43740 Kč