CDCVF2310PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3Q3384APWR

DigiKey Part Number
296-19144-2-ND - Tape & Reel (TR)
296-19144-1-ND - Cut Tape (CT)
296-19144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3Q3384APWR
Description
IC BUS SWITCH 5 X 1:1 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3Q3384APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,89000 Kč25,89 Kč
1018,81900 Kč188,19 Kč
2517,03360 Kč425,84 Kč
10015,07180 Kč1 507,18 Kč
25014,13296 Kč3 533,24 Kč
50013,71996 Kč6 859,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,71989 Kč25 439,78 Kč
4 00012,40466 Kč49 618,64 Kč
6 00012,24682 Kč73 480,92 Kč
10 00012,07197 Kč120 719,70 Kč
14 00011,96974 Kč167 576,36 Kč
Manufacturers Standard Package
Unit Price without VAT:25,89000 Kč
Unit Price with VAT:31,32690 Kč