CDCVF2310PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3384PW

DigiKey Part Number
296-26455-5-ND
Manufacturer
Manufacturer Product Number
SN74CBTLV3384PW
Description
IC BUS SWITCH 5 X 1:1 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3384PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 447 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119,16000 Kč19,16 Kč
1013,70400 Kč137,04 Kč
6011,34250 Kč680,55 Kč
12010,70392 Kč1 284,47 Kč
30010,02893 Kč3 008,68 Kč
5409,67911 Kč5 226,72 Kč
1 0209,36003 Kč9 547,23 Kč
2 5208,99395 Kč22 664,75 Kč
5 0408,77012 Kč44 201,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,16000 Kč
Unit Price with VAT:23,18360 Kč

Other Suppliers on DigiKey

2 447In Stock
Ships from Rochester Electronics, LLC