TO-263-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-4
TO-263-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LMS1587CSX-ADJ/NOPB

DigiKey Part Number
LMS1587CSX-ADJ/NOPBTR-ND - Tape & Reel (TR)
LMS1587CSX-ADJ/NOPBCT-ND - Cut Tape (CT)
LMS1587CSX-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMS1587CSX-ADJ/NOPB
Description
IC REG LINEAR POS ADJ 3A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LMS1587CSX-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.3V @ 3A
Current - Output
Current - Quiescent (Iq)
7 mA
Current - Supply (Max)
13 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 368
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,36000 Kč63,36 Kč
1047,48900 Kč474,89 Kč
2543,49760 Kč1 087,44 Kč
10039,10670 Kč3 910,67 Kč
25037,01600 Kč9 254,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,75468 Kč17 877,34 Kč
1 00034,71671 Kč34 716,71 Kč
1 50034,19671 Kč51 295,07 Kč
2 50033,62098 Kč84 052,45 Kč
3 50033,28426 Kč116 494,91 Kč
5 00032,96060 Kč164 803,00 Kč
Manufacturers Standard Package
Unit Price without VAT:63,36000 Kč
Unit Price with VAT:76,66560 Kč