Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMS1587CS-ADJ

DigiKey Part Number
2156-LMS1587CS-ADJ-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMS1587CS-ADJ
Description
IC REG LINEAR POS ADJ 3A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.3V @ 3A
Mfr
Current - Output
Packaging
Bulk
Current - Quiescent (Iq)
7 mA
Part Status
Active
Current - Supply (Max)
13 mA
Output Configuration
PSRR
72dB (120Hz)
Output Type
Protection Features
Over Current, Over Temperature
Number of Regulators
1
Operating Temperature
0°C ~ 125°C
Voltage - Input (Max)
13V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.25V
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Output (Max)
Supplier Device Package
TO-263 (DDPAK-3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 008
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2008
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11355,26708 Kč6 245,18 Kč
Unit Price without VAT:55,26708 Kč
Unit Price with VAT:66,87317 Kč