


LT1117CM#PBF | |
|---|---|
DigiKey Part Number | LT1117CM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1117CM#PBF |
Description | IC REG LIN POS ADJ 800MA DDPAK-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1117CM#PBF Models |
Category | Voltage Dropout (Max) 1.2V @ 800mA |
Mfr | Current - Output |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 15V | Supplier Device Package DDPAK-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMS1587CS-ADJ/NOPB | Texas Instruments | 239 | 296-35549-5-ND | 79,88000 Kč | Similar |
| LMS1587CSX-ADJ/NOPB | Texas Instruments | 1 262 | LMS1587CSX-ADJ/NOPBCT-ND | 64,65000 Kč | Similar |
| LMS1587IS-ADJ/NOPB | Texas Instruments | 1 120 | LMS1587IS-ADJ/NOPB-ND | 82,17000 Kč | Similar |
| LMS1587ISX-ADJ/NOPB | Texas Instruments | 8 | LMS1587ISX-ADJ/NOPBCT-ND | 64,65000 Kč | Similar |
| TLV1117CKTTR | Texas Instruments | 1 196 | 296-TLV1117CKTTRCT-ND | 15,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,43000 Kč | 171,43 Kč |
| 10 | 132,80800 Kč | 1 328,08 Kč |
| 50 | 117,28720 Kč | 5 864,36 Kč |
| 100 | 112,48410 Kč | 11 248,41 Kč |
| 250 | 107,41332 Kč | 26 853,33 Kč |
| 500 | 104,35716 Kč | 52 178,58 Kč |
| 1 000 | 101,84116 Kč | 101 841,16 Kč |
| Unit Price without VAT: | 171,43000 Kč |
|---|---|
| Unit Price with VAT: | 207,43030 Kč |

