



TLV1117CKTTR | |
|---|---|
DigiKey Part Number | 296-TLV1117CKTTR-ND - Tape & Reel (TR) 296-TLV1117CKTTRCT-ND - Cut Tape (CT) 296-TLV1117CKTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117CKTTR |
Description | IC REG LIN POS ADJ 800MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117CKTTR Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117S-ADJ/NOPB | Texas Instruments | 5 116 | LM1117S-ADJ/NOPB-ND | 45,46000 Kč | Similar |
| LT1117CM#PBF | Analog Devices Inc. | 29 | LT1117CM#PBF-ND | 171,43000 Kč | Similar |
| NCV1117DTARKG | onsemi | 11 318 | NCV1117DTARKGOSCT-ND | 13,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,33310 Kč | 6 166,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 17,47700 Kč | 174,77 Kč |
| 25 | 15,79160 Kč | 394,79 Kč |
| 100 | 13,94400 Kč | 1 394,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 11,22000 Kč | 112,20 Kč |
| 25 | 10,07720 Kč | 251,93 Kč |
| 100 | 8,83020 Kč | 883,02 Kč |
| 250 | 8,23624 Kč | 2 059,06 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |

