Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74CB3T3384PWRG4 | |
|---|---|
DigiKey Part Number | SN74CB3T3384PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3384PWRG4 |
Description | IC BUS SWITCH 5 X 1:1 24-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3384PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,15488 Kč | 26 309,76 Kč |
| 4 000 | 12,83087 Kč | 51 323,48 Kč |
| 6 000 | 12,66859 Kč | 76 011,54 Kč |
| 10 000 | 12,48886 Kč | 124 888,60 Kč |
| 14 000 | 12,38378 Kč | 173 372,92 Kč |
| Unit Price without VAT: | 13,15488 Kč |
|---|---|
| Unit Price with VAT: | 15,91740 Kč |



