
PAXT0000 | |
|---|---|
DigiKey Part Number | RLC248-ND |
Manufacturer | |
Manufacturer Product Number | PAXT0000 |
Description | TEMP METER LED PANEL MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Meter | |
Measuring Type | RTD, Thermocouple | |
Measuring Range | -270°C ~ 2315°C, -10 ~ 65mVDC, 0 ~ 400Ohms | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 5 | |
Display Characters - Height | 0.560" (14.20mm) | |
Output Type | Option Cards Available | |
Voltage - Supply | 85 ~ 250VAC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Excitation Supply, Option Cards Available | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.65 lb (294.84 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 371,96000 Kč | 10 371,96 Kč |
| 10 | 9 306,02000 Kč | 93 060,20 Kč |
| Unit Price without VAT: | 10 371,96000 Kč |
|---|---|
| Unit Price with VAT: | 12 550,07160 Kč |

















