
PAXCDC1C | |
|---|---|
DigiKey Part Number | RLC363-ND |
Manufacturer | |
Manufacturer Product Number | PAXCDC1C |
Description | OPTION CARD COMM PAX RS485 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Option Card, Communications RS485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | PAX Series | |
Specifications | RS485 | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 376,76000 Kč | 2 376,76 Kč |
| 10 | 2 152,12700 Kč | 21 521,27 Kč |
| 25 | 2 068,71440 Kč | 51 717,86 Kč |
| 50 | 2 007,76160 Kč | 100 388,08 Kč |
| 100 | 1 948,60180 Kč | 194 860,18 Kč |
| Unit Price without VAT: | 2 376,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 875,87960 Kč |









