



PAXI0020 | |
|---|---|
DigiKey Part Number | RLC385-ND |
Manufacturer | |
Manufacturer Product Number | PAXI0020 |
Description | TACHOMETER LED 6 CHAR 85-250V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tachometer, Totalizer 85 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tachometer, Totalizer | |
Operating Mode | Up, Down, Command, Quadrature | |
Count Rate | 34kHz, 50Hz | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.560" (14.20mm) | |
Input Type | No Voltage, Voltage | |
Output Type | Option Cards Available | |
Voltage - Supply | 85 ~ 250VAC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.632 lb (286.67 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 110,67000 Kč | 11 110,67 Kč |
| 10 | 9 988,58100 Kč | 99 885,81 Kč |
| Unit Price without VAT: | 11 110,67000 Kč |
|---|---|
| Unit Price with VAT: | 13 443,91070 Kč |
















