
PAXCDL10 | |
|---|---|
DigiKey Part Number | RLC194-ND |
Manufacturer | |
Manufacturer Product Number | PAXCDL10 |
Description | OPTION CARD OUTPUT PAX2D000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Option Card, Output Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Output | |
For Use With/Related Products | PAX2D000 | |
Specifications | Analog | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 521,15000 Kč | 3 521,15 Kč |
| 10 | 3 188,25200 Kč | 31 882,52 Kč |
| 25 | 3 064,68320 Kč | 76 617,08 Kč |
| 50 | 2 974,35840 Kč | 148 717,92 Kč |
| Unit Price without VAT: | 3 521,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 260,59150 Kč |













