
PAXUSB00 | |
|---|---|
DigiKey Part Number | RLC405-ND |
Manufacturer | |
Manufacturer Product Number | PAXUSB00 |
Description | OPTION CARD PROG PAX/CRIMSON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Option Card, Programming USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Programming | |
For Use With/Related Products | PAX Series, Crimson® Software | |
Specifications | USB | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 583,67000 Kč | 1 583,67 Kč |
| 10 | 1 434,10000 Kč | 14 341,00 Kč |
| 25 | 1 378,54400 Kč | 34 463,60 Kč |
| 50 | 1 337,93800 Kč | 66 896,90 Kč |
| 100 | 1 298,51840 Kč | 129 851,84 Kč |
| Unit Price without VAT: | 1 583,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 916,24070 Kč |











