Label
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAXLBK10

DigiKey Part Number
RLC602-ND
Manufacturer
Manufacturer Product Number
PAXLBK10
Description
LABEL PAX SERIES METERS 189 PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Label
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Active
Accessory Type
Label
For Use With/Related Products
PAX Series
Specifications
-
Includes
189 Labels
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1678,03000 Kč678,03 Kč
10614,02400 Kč6 140,24 Kč
25590,23680 Kč14 755,92 Kč
50572,85900 Kč28 642,95 Kč
100555,98500 Kč55 598,50 Kč
250534,43940 Kč133 609,85 Kč
Manufacturers Standard Package
Unit Price without VAT:678,03000 Kč
Unit Price with VAT:820,41630 Kč