Batch, Preset, Tachometer, Totalizer 50 ~ 250VAC, 21.6 ~ 250VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAXLCR00

DigiKey Part Number
RLC603-ND
Manufacturer
Manufacturer Product Number
PAXLCR00
Description
COUNTER LED 6 CHAR 50-250V PANEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Batch, Preset, Tachometer, Totalizer 50 ~ 250VAC, 21.6 ~ 250VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Active
Type
Batch, Preset, Tachometer, Totalizer
Operating Mode
Up, Down, Command, Individual, Quadrature
Count Rate
25kHz, 50Hz
Time Format
-
Number of Characters Per Row
6
Display Type
LED - Red Characters
Display Characters - Height
0.560" (14.20mm)
Input Type
No Voltage, Voltage
Output Type
Relay (2)
Voltage - Supply
50 ~ 250VAC, 21.6 ~ 250VDC
Reset
External, Front Panel, Programmable
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Weight
0.65 lb (294.84 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 679,39000 Kč7 679,39 Kč
106 827,96200 Kč68 279,62 Kč
256 601,23360 Kč165 030,84 Kč
Manufacturers Standard Package
Unit Price without VAT:7 679,39000 Kč
Unit Price with VAT:9 292,06190 Kč