Process Meter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAXLCL00

DigiKey Part Number
RLC112-ND
Manufacturer
Manufacturer Product Number
PAXLCL00
Description
PROCESS METER 4-50MA LED PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Process Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Process Meter
Measuring Type
Process
Measuring Range
4 ~ 50mA
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.560" (14.20mm)
Output Type
-
Voltage - Supply
85 ~ 250VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Excitation Supply
Operating Temperature
0°C ~ 60°C
Weight
0.65 lb (294.84 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 945,09000 Kč6 945,09 Kč
106 564,39500 Kč65 643,95 Kč
Manufacturers Standard Package
Unit Price without VAT:6 945,09000 Kč
Unit Price with VAT:8 403,55890 Kč