
BMK90000 | |
|---|---|
DigiKey Part Number | RLC189-ND |
Manufacturer | |
Manufacturer Product Number | BMK90000 |
Description | MOUNTING ADAPTER PAX DIN RAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Adapter DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Adapter | |
For Use With/Related Products | PAX Series | |
Specifications | DIN Rail | |
Includes | Bracket, Hardware |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 663,31000 Kč | 3 663,31 Kč |
| Unit Price without VAT: | 3 663,31000 Kč |
|---|---|
| Unit Price with VAT: | 4 432,60510 Kč |




