
PAXLCRU0 | |
|---|---|
DigiKey Part Number | RLC604-ND |
Manufacturer | |
Manufacturer Product Number | PAXLCRU0 |
Description | COUNTER LED 6 CHAR 50-250V PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Batch, Preset, Tachometer, Totalizer 50 ~ 250VAC, 21.6 ~ 250VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Batch, Preset, Tachometer, Totalizer | |
Operating Mode | Up, Down, Command, Individual, Quadrature | |
Count Rate | 25kHz, 50Hz | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.560" (14.20mm) | |
Input Type | No Voltage, Voltage | |
Output Type | Relay (2) | |
Voltage - Supply | 50 ~ 250VAC, 21.6 ~ 250VDC | |
Reset | External, Front Panel, Programmable | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.65 lb (294.84 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 884,88000 Kč | 8 884,88 Kč |
| 10 | 7 935,18600 Kč | 79 351,86 Kč |
| 25 | 7 682,38720 Kč | 192 059,68 Kč |
| Unit Price without VAT: | 8 884,88000 Kč |
|---|---|
| Unit Price with VAT: | 10 750,70480 Kč |








