
ENC5C000 | |
|---|---|
DigiKey Part Number | RLC191-ND |
Manufacturer | |
Manufacturer Product Number | ENC5C000 |
Description | ENCLOSURE PAX NEMA 4X IP65 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Chassis Mount, Square, Polycarbonate, NEMA 4X, IP65 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | PAX Series | |
Specifications | Chassis Mount, Square, Polycarbonate, NEMA 4X, IP65 | |
Includes | Gasket, Hardware |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 047,92000 Kč | 5 047,92 Kč |
| 10 | 4 570,61400 Kč | 45 706,14 Kč |
| 25 | 4 393,42000 Kč | 109 835,50 Kč |
| 50 | 4 136,63540 Kč | 206 831,77 Kč |
| Unit Price without VAT: | 5 047,92000 Kč |
|---|---|
| Unit Price with VAT: | 6 107,98320 Kč |




