
PAXLBK36 | |
|---|---|
DigiKey Part Number | PAXLBK36-ND |
Manufacturer | |
Manufacturer Product Number | PAXLBK36 |
Description | LABEL PAX BAR PRESSURE 16PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Label Bar Pressure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Label | |
For Use With/Related Products | PAX Series | |
Specifications | Bar Pressure | |
Includes | 16 Labels | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 542,30000 Kč | 1 542,30 Kč |
| Unit Price without VAT: | 1 542,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 866,18300 Kč |




