
PAXCDS40 | |
|---|---|
DigiKey Part Number | RLC370-ND |
Manufacturer | |
Manufacturer Product Number | PAXCDS40 |
Description | OPTION CARD OUTPUT PAX QUAD SS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Option Card, Output Solid State (4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Output | |
For Use With/Related Products | PAX Series | |
Specifications | Solid State (4) | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 944,62000 Kč | 1 944,62 Kč |
| 10 | 1 760,89200 Kč | 17 608,92 Kč |
| 25 | 1 692,65720 Kč | 42 316,43 Kč |
| 50 | 1 642,79960 Kč | 82 139,98 Kč |
| 100 | 1 594,39070 Kč | 159 439,07 Kč |
| Unit Price without VAT: | 1 944,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 352,99020 Kč |









