Option Card, Communications Devicenet, 11 ~ 25VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAXCDC30

DigiKey Part Number
RLC365-ND
Manufacturer
Manufacturer Product Number
PAXCDC30
Description
OPTION CARD COMM PAX DEVICENET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Option Card, Communications Devicenet, 11 ~ 25VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Active
Accessory Type
Option Card, Communications
For Use With/Related Products
PAX Series
Specifications
Devicenet, 11 ~ 25VDC
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 572,87000 Kč5 572,87 Kč
105 045,98700 Kč50 459,87 Kč
254 850,35320 Kč121 258,83 Kč
Manufacturers Standard Package
Unit Price without VAT:5 572,87000 Kč
Unit Price with VAT:6 743,17270 Kč