
RAC05-12SK/277/W | |
|---|---|
DigiKey Part Number | 945-3182-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-12SK/277/W |
Description | AC/DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-12SK/277/W Models |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 83% |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 416 mA | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,96000 Kč | 276,96 Kč |
| 5 | 263,78000 Kč | 1 318,90 Kč |
| 10 | 258,31600 Kč | 2 583,16 Kč |
| 25 | 251,25040 Kč | 6 281,26 Kč |
| 50 | 246,02820 Kč | 12 301,41 Kč |
| 100 | 240,91440 Kč | 24 091,44 Kč |
| 250 | 234,32156 Kč | 58 580,39 Kč |
| 500 | 229,45304 Kč | 114 726,52 Kč |
| Unit Price without VAT: | 276,96000 Kč |
|---|---|
| Unit Price with VAT: | 335,12160 Kč |











