Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-15-24

DigiKey Part Number
1866-1669-ND
Manufacturer
Manufacturer Product Number
EPS-15-24
Description
AC/DC CONVERTER 24V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
EPS-15-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
625 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
83%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 288
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1155,39000 Kč155,39 Kč
5149,08600 Kč745,43 Kč
10140,68700 Kč1 406,87 Kč
25139,10760 Kč3 477,69 Kč
Unit Price without VAT:155,39000 Kč
Unit Price with VAT:188,02190 Kč