PD-2515 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


XP Power
In Stock: 27
Unit Price: 47,31000 Kč
Datasheet
Open Frame AC DC Converters 2 Output 15V -15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-2515

DigiKey Part Number
1866-3765-ND
Manufacturer
Manufacturer Product Number
PD-2515
Description
AC/DC CONVERTER 15V -15V 24W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 15V -15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
800 mA
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Voltage - Isolation
3 kV
Part Status
Active
Efficiency
75%
Type
Open Frame
Operating Temperature
-10°C ~ 60°C (With Derating)
Number of Outputs
2
Features
Universal Input
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Mounting Type
Chassis Mount
Voltage - Output 1
15V
Size / Dimension
4.21" L x 2.40" W x 1.10" H (107.0mm x 61.0mm x 28.0mm)
Voltage - Output 2
-15V
Approval Agency
CB, CE, cURus, TUV
Current - Output 1
800 mA
Minimum Load Required
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECL30UD02-TXP Power271470-1206-ND47,31000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1314,97000 Kč314,97 Kč
5300,27200 Kč1 501,36 Kč
10287,67300 Kč2 876,73 Kč
25279,27360 Kč6 981,84 Kč
Unit Price without VAT:314,97000 Kč
Unit Price with VAT:381,11370 Kč