



RAC05-12SK/277 | |
|---|---|
DigiKey Part Number | 945-3192-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-12SK/277 |
Description | AC/DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 416mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-12SK/277 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Recom Power | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 83% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 9-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Line Regulation ±0.5% |
Voltage - Output 1 12V | Load Regulation 1% |
Current - Output (Max) 416mA | Weight 0.069 lb (31.3 g) |
Power (Watts) 5 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,44000 Kč | 259,44 Kč |
| 5 | 247,18000 Kč | 1 235,90 Kč |
| 10 | 242,02800 Kč | 2 420,28 Kč |
| 25 | 235,40000 Kč | 5 885,00 Kč |
| 50 | 230,51160 Kč | 11 525,58 Kč |
| 100 | 225,72320 Kč | 22 572,32 Kč |
| 250 | 219,54336 Kč | 54 885,84 Kč |
| 500 | 214,98224 Kč | 107 491,12 Kč |
| Unit Price without VAT: | 259,44000 Kč |
|---|---|
| Unit Price with VAT: | 313,92240 Kč |



