Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC05-24SK/277/W

DigiKey Part Number
945-3183-ND
Manufacturer
Manufacturer Product Number
RAC05-24SK/277/W
Description
AC/DC CONVERTER 24V 5W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC05-24SK/277/W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
84%
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
210 mA
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 672
Factory Stock: 984
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1276,96000 Kč276,96 Kč
5263,78000 Kč1 318,90 Kč
10258,31600 Kč2 583,16 Kč
25251,25040 Kč6 281,26 Kč
50246,02820 Kč12 301,41 Kč
100240,91440 Kč24 091,44 Kč
250234,32156 Kč58 580,39 Kč
500229,45304 Kč114 726,52 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:276,96000 Kč
Unit Price with VAT:335,12160 Kč