
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 440MHz, 655MHz, 755MHz, 890MHz, 1.47GHz, 1.935GHz, 2.35GHz, 2.45GHz, 2.595GHz, 3.75GHz, 4.7GHz, 5.5GHz | |
Frequency Range | 410MHz ~ 470MHz, 610MHz ~ 700MHz, 700MHz ~ 810MHz, 820MHz ~ 960MHz, 1.42GHz ~ 1.52GHz, 1.7GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Module | |
Number of Bands | 12 | |
VSWR | 1.4, 1.6, 1.7, 2.1, 2.3, 3.4, 4.7, 4.8 | |
Return Loss | -14.8dB, -12.4dB, -11.8dB, -9.1dB, -9dB, -8.9dB, -8.1dB, -7.9dB, -5.2dB, -3.7dB | |
Gain | 1.5dBi, 3.8dBi, 4.1dBi, 3.8dBi, 4.7dBi, 4.5dBi, 3.8dBi, 5.4dBi, 6dBi, 4.9dBi, 3.7dBi, 0dBi | |
Features | Cable - 450mm | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Pole, Wall Mount | |
Height (Max) | 3.957" (100.50mm) | |
Applications | 2G, 3G, 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 490,65000 Kč | 1 490,65 Kč |
| 10 | 1 236,21500 Kč | 12 362,15 Kč |
| 25 | 1 172,70480 Kč | 29 317,62 Kč |
| 100 | 1 102,91790 Kč | 110 291,79 Kč |
| Unit Price without VAT: | 1 490,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 803,68650 Kč |










