RF ANTENNA 2G, 3G, 4G, 5G Dome SMA Male Pole, Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEMX425J1A

DigiKey Part Number
2958-YEMX425J1A-ND
Manufacturer
Manufacturer Product Number
YEMX425J1A
Description
ANTENNA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G Dome SMA Male Pole, Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
440MHz, 1.653GHz, 4.65GHz
Frequency Range
410MHz ~ 470MHz, 617GHz ~ 2.69GHz, 3.3GHz ~ 6GHz
Antenna Type
Dome
Number of Bands
3
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 450mm
Termination
SMA Male
Ingress Protection
IP67, IP69K
Mounting Type
Pole, Wall Mount
Height (Max)
5.906" (150.00mm)
Applications
2G, 3G, 4G, 5G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 124,58000 Kč2 124,58 Kč
101 777,73300 Kč17 777,33 Kč
251 691,13680 Kč42 278,42 Kč
1001 595,99500 Kč159 599,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 124,58000 Kč
Unit Price with VAT:2 570,74180 Kč