
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 849MHz, 1.561GHz, 1.575GHz, 2.2GHz | |
Frequency Range | 698MHz ~ 1GHz, 1.556GHz ~ 1.566GHz, 1.57GHz ~ 1.58GHz, 1.7GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 3, 6 | |
Return Loss | - | |
Gain | 2.94dBi, 5dBi | |
Features | LNA | |
Termination | SMA Male | |
Ingress Protection | IP66 | |
Mounting Type | Adhesive | |
Height (Max) | 0.689" (17.50mm) | |
Applications | GNSS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,96000 Kč | 360,96 Kč |
| 20 | 272,24950 Kč | 5 444,99 Kč |
| 40 | 260,33850 Kč | 10 413,54 Kč |
| 100 | 247,75750 Kč | 24 775,75 Kč |
| 260 | 237,67069 Kč | 61 794,38 Kč |
| 500 | 232,17236 Kč | 116 086,18 Kč |
| Unit Price without VAT: | 360,96000 Kč |
|---|---|
| Unit Price with VAT: | 436,76160 Kč |







