
YEMN016AA | |
|---|---|
DigiKey Part Number | 2958-YEMN016AA-ND |
Manufacturer | |
Manufacturer Product Number | YEMN016AA |
Description | 5G COMBO ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, BeiDou, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA, HSPA+, LTE, WCDMA, Wi-Fi Dome SMA Male Screw |
Datasheet | Datasheet |
EDA/CAD Models | YEMN016AA Models |
Category | VSWR 2.7, 3.1, 8.4 |
Manufacturer Quectel | Return Loss -2.1dB , -5.8dB , -6.8dB |
Packaging Bulk | Gain 0.2dBi, -1.2dBi, 1.3dBi, 1.8dBi, 1.9dBi, -2dBi, 4dBi, 4dBi, 4.1dBi, 4.1dBi, 4.9dBi, 5.1dBi, 5.3dBi |
Part Status Active | Features Cable - 300mm, LNA |
RF Family/Standard Cellular, Navigation, WiFi | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67, IP69K |
Frequency (Center/Band) 650MHz, 755MHz, 890MHz, 1.47GHz, 1.935GHz, 2.35GHz, 2.45GHz, 2.595GHz, 3.75GHz, 4.7GHz, 5.5GHz | Mounting Type Screw |
Frequency Range 600MHz ~ 700MHz, 700MHz ~ 810MHz, 820MHz ~ 960MHz, 1.164GHz ~ 1.189GHz, 1.217GHz ~ 1.238GHz, 1.42GHz ~ 1.52GHz, 1.559GHz ~ 1.606GHz, 1.7GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz | Height (Max) 1.220" (31.00mm) |
Antenna Type Dome | Applications 4G, 5G, BeiDou, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA, HSPA+, LTE, WCDMA, Wi-Fi |
Number of Bands 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 631,26000 Kč | 2 631,26 Kč |
| 10 | 2 214,74300 Kč | 22 147,43 Kč |
| 80 | 2 011,99425 Kč | 160 959,54 Kč |
| Unit Price without VAT: | 2 631,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 183,82460 Kč |









