
YEMN926J1A | |
|---|---|
DigiKey Part Number | 2958-YEMN926J1A-ND |
Manufacturer | |
Manufacturer Product Number | YEMN926J1A |
Description | ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi Dome SMA Male Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | YEMN926J1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 1.176GHz, 1.582GHz, 3.7GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.164GHz ~ 1.189GHz, 1.4GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 5m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Screw Mount | |
Height (Max) | 2.244" (57.00mm) | |
Applications | 4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 344,56000 Kč | 3 344,56 Kč |
| 10 | 2 836,05300 Kč | 28 360,53 Kč |
| 25 | 2 709,12840 Kč | 67 728,21 Kč |
| Unit Price without VAT: | 3 344,56000 Kč |
|---|---|
| Unit Price with VAT: | 4 046,91760 Kč |







