
YEGB001Q1A | |
|---|---|
DigiKey Part Number | 2958-YEGB001Q1A-ND |
Manufacturer | |
Manufacturer Product Number | YEGB001Q1A |
Description | ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Module SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | YEGB001Q1A Models |
Category | Antenna Type Module |
Manufacturer Quectel | Number of Bands 2 |
Packaging Bulk | Features Cable - 3m |
Part Status Active | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive, Magnetic |
Frequency (Center/Band) 1.176GHz, 1.582GHz | Height (Max) 0.807" (20.50mm) |
Frequency Range 1.164GHz ~ 1.189GHz, 1.559GHz ~ 1.606GHz | Applications GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,89000 Kč | 628,89 Kč |
| 10 | 507,64800 Kč | 5 076,48 Kč |
| 25 | 477,38520 Kč | 11 934,63 Kč |
| 100 | 444,12660 Kč | 44 412,66 Kč |
| 250 | 428,27184 Kč | 107 067,96 Kč |
| 500 | 418,71566 Kč | 209 357,83 Kč |
| Unit Price without VAT: | 628,89000 Kč |
|---|---|
| Unit Price with VAT: | 760,95690 Kč |








