RF ANTENNA Beidou, GLONASS, GNSS, GPS Module SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YB0017AA

DigiKey Part Number
2958-YB0017AA-ND
Manufacturer
Manufacturer Product Number
YB0017AA
Description
GNSS RF ANTENNA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, GLONASS, GNSS, GPS Module SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
4dBi
Manufacturer
Quectel
Features
Cable - 3m, LNA
Packaging
Bag
Termination
SMA Male
Part Status
Active
Ingress Protection
IP65
RF Family/Standard
Navigation
Mounting Type
Magnetic
Antenna Type
Module
Height (Max)
0.906" (23.00mm)
VSWR
2
Applications
Beidou, GLONASS, GNSS, GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1970,11000 Kč970,11 Kč
10793,61900 Kč7 936,19 Kč
63715,19190 Kč45 057,09 Kč
126694,69714 Kč87 531,84 Kč
252677,83127 Kč170 813,48 Kč
Manufacturers Standard Package
Unit Price without VAT:970,11000 Kč
Unit Price with VAT:1 173,83310 Kč