
MIKROE-5933 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5933-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5933 |
Description | GNSS RTK 3 CLICK - LC29HEA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AG3335, LC29H GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, QZSS) Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, QZSS) | |
Utilized IC / Part | AG3335, LC29H | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | SMA Antenna(s) Not Included | |
Primary Attributes | - | |
Secondary Attributes | I2C/UART Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 750,74000 Kč | 2 750,74 Kč |
| Unit Price without VAT: | 2 750,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 328,39540 Kč |



