
LG69TAAMD | |
|---|---|
DigiKey Part Number | 2958-LG69TAAMDTR-ND - Tape & Reel (TR) 2958-LG69TAAMDCT-ND - Cut Tape (CT) 2958-LG69TAAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG69TAAMD |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LG69TAAMD Models |
Category | Serial Interfaces I2C, SPI, UART |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part STA8100GA-B2 |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case Module |
RF Family/Standard Navigation | Base Product Number |
Protocol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 865,54000 Kč | 865,54 Kč |
| 10 | 757,33500 Kč | 7 573,35 Kč |
| 25 | 719,84520 Kč | 17 996,13 Kč |
| 100 | 668,47340 Kč | 66 847,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 619,18820 Kč | 154 797,05 Kč |
| Unit Price without VAT: | 865,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 047,30340 Kč |








