RF ANTENNA GNSS, LTE Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YG0048AA

DigiKey Part Number
2958-YG0048AA-ND
Manufacturer
Manufacturer Product Number
YG0048AA
Description
STACKED PATCH L1/L5 PASS 25X25
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, LTE Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
EDA/CAD Models
YG0048AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.176GHz, 1.575GHz
Frequency Range
-
Antenna Type
Ceramic Patch
Number of Bands
2
VSWR
-
Return Loss
-
Gain
-
Features
LNA
Termination
Pin
Ingress Protection
-
Grade
-
Mounting Type
Adhesive
Height (Max)
0.319" (8.10mm)
Applications
GNSS, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1108,56000 Kč108,56 Kč
1082,81600 Kč828,16 Kč
4073,66625 Kč2 946,65 Kč
12068,55675 Kč8 226,81 Kč
28065,56475 Kč18 358,13 Kč
52063,78708 Kč33 169,28 Kč
1 00062,21686 Kč62 216,86 Kč
2 52060,43616 Kč152 299,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,56000 Kč
Unit Price with VAT:131,35760 Kč