Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.176GHz, 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC79DAMD

DigiKey Part Number
2958-LC79DAMDTR-ND - Tape & Reel (TR)
2958-LC79DAMDCT-ND - Cut Tape (CT)
2958-LC79DAMDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LC79DAMD
Description
RF TXRX MODULE NAVIGATION SMD
Customer Reference
Detailed Description
Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.176GHz, 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LC79DAMD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Navigation
Protocol
Modulation
-
Frequency
1.176GHz, 1.561GHz, 1.575GHz, 1.602GHz
Data Rate
921.6kbps
Power - Output
-
Sensitivity
-163dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
BCM47755
Memory Size
-
Voltage - Supply
1.7V ~ 1.9V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
26-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1425,63000 Kč425,63 Kč
10371,03500 Kč3 710,35 Kč
Unit Price without VAT:425,63000 Kč
Unit Price with VAT:515,01230 Kč