RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi Dome SMA Male (5) Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi Dome SMA Male (5) Screw Mount
Abracon Antenna Solutions for Wireless Systems

AECR1808A12S-3000S

DigiKey Part Number
535-AECR1808A12S-3000S-ND
Manufacturer
Manufacturer Product Number
AECR1808A12S-3000S
Description
ANTENNA GNSS+5G MIMO+WIFI MIMO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi Dome SMA Male (5) Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.5835GHz, 2.2GHz, 2.44GHz, 3.35GHz, 5.4125GHz
Frequency Range
698MHz ~ 960MHz, 1.561GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.4835GHz, 2.9GHz ~ 3.8GHz, 4.9GHz ~ 5.925GHz
Antenna Type
Dome
Number of Bands
6
VSWR
2, 2.5, 3
Return Loss
-
Gain
2dBi, 5dBi, 2dBi, 2dBi, 2dBi, 2dBi
Features
Cable - 3m, LNA
Termination
SMA Male (5)
Ingress Protection
IP67
Mounting Type
Screw Mount
Height (Max)
3.346" (85.00mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 521,86000 Kč2 521,86 Kč
162 065,46813 Kč33 047,49 Kč
321 996,95563 Kč63 902,58 Kč
1041 907,10904 Kč198 339,34 Kč
Unit Price without VAT:2 521,86000 Kč
Unit Price with VAT:3 051,45060 Kč