


AECR1808A20S-3000S | |
|---|---|
DigiKey Part Number | 535-AECR1808A20S-3000S-ND |
Manufacturer | |
Manufacturer Product Number | AECR1808A20S-3000S |
Description | RF ANT 7IN1 4X5G/ 2XWIFI/ GNSS D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Beidou, GLONASS, GNSS, GPS, LTE, Wi-Fi Dome SMA Male (7) Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.5835GHz, 2.44175GHz, 3.3GHz, 5.4125GHz | |
Frequency Range | 1.561GHz ~ 1.606GHz, 2.4GHz ~ 2.4835GHz, 600MHz ~ 6GHz, 4.9GHz ~ 5.925GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | 2, 2.5, 4 | |
Return Loss | - | |
Gain | 3dBi, 4dBi, 4dBi, 4dBi | |
Power - Max | 10 W | |
Features | Cable - 3m | |
Termination | SMA Male (7) | |
Ingress Protection | IP67 | |
Mounting Type | Screw Mount | |
Height (Max) | 3.346" (85.00mm) | |
Applications | 4G, 5G, Beidou, GLONASS, GNSS, GPS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 708,11000 Kč | 2 708,11 Kč |
| 16 | 2 223,01875 Kč | 35 568,30 Kč |
| 32 | 2 150,17563 Kč | 68 805,62 Kč |
| Unit Price without VAT: | 2 708,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 276,81310 Kč |



