RF ANTENNA Bluetooth, GNSS, GPS, LTE, Wi-Fi Dome SMA Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YKL001AA

DigiKey Part Number
2958-YKL001AA-ND
Manufacturer
Manufacturer Product Number
YKL001AA
Description
3IN1 EXTSCRW LTE WIFI GNSS IP66
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, GNSS, GPS, LTE, Wi-Fi Dome SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
5
Manufacturer
Quectel
VSWR
6
Packaging
Bag
Gain
3dBi, 3dBi, 2.65dBi
Part Status
Active
Features
Cable - 310mm
RF Family/Standard
Bluetooth, Cellular, Navigation, WiFi
Termination
SMA Male
Frequency Group
Wide Band
Ingress Protection
IP66
Frequency (Center/Band)
850MHz, 1.561GHz, 1.575GHz, 2.2GHz, 2.45GHz
Mounting Type
Screw Mount
Frequency Range
700MHz ~ 1GHz, 1.551GHz ~ 1.571GHz, 1.565GHz ~ 1.585GHz, 1.71GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz
Height (Max)
1.890" (48.00mm)
Antenna Type
Dome
Applications
Bluetooth, GNSS, GPS, LTE, Wi-Fi
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1337,86000 Kč337,86 Kč
10267,41000 Kč2 674,10 Kč
30246,81033 Kč7 404,31 Kč
100230,45930 Kč23 045,93 Kč
250221,23660 Kč55 309,15 Kč
500215,67928 Kč107 839,64 Kč
Manufacturers Standard Package
Unit Price without VAT:337,86000 Kč
Unit Price with VAT:408,81060 Kč