


YECT000WBA | |
|---|---|
DigiKey Part Number | 2958-YECT000WBA-ND |
Manufacturer | |
Manufacturer Product Number | YECT000WBA |
Description | ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G Dome N Type Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | YECT000WBA Models |
Category | Antenna Type Dome |
Manufacturer Quectel | Number of Bands 3 |
Packaging Bulk | Termination N Type |
Part Status Active | Ingress Protection IP67 |
RF Family/Standard Cellular | Mounting Type Panel Mount |
Frequency Group Wide Band | Height (Max) 4.094" (104.00mm) |
Frequency (Center/Band) 780MHz, 2.045GHz, 4.65GHz | Applications 2G, 3G, 4G, 5G |
Frequency Range 600MHz ~ 960MHz, 1.4GHz ~ 2.69GHz, 3.3GHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,69000 Kč | 683,69 Kč |
| 18 | 531,61111 Kč | 9 569,00 Kč |
| 27 | 518,51852 Kč | 14 000,00 Kč |
| 108 | 483,50815 Kč | 52 218,88 Kč |
| 252 | 467,93460 Kč | 117 919,52 Kč |
| Unit Price without VAT: | 683,69000 Kč |
|---|---|
| Unit Price with VAT: | 827,26490 Kč |


