
YECN001J1A | |
|---|---|
DigiKey Part Number | 2958-YECN001J1A-ND |
Manufacturer | |
Manufacturer Product Number | YECN001J1A |
Description | YECN001J1A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LPWA, Wi-Fi Dome SMA Male Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | YECN001J1A Models |
Category | VSWR 1.5, 2, 2.2, 2.3, 2.5, 2.6, 2.8, 7.1 |
Manufacturer Quectel | Return Loss -14.6dB, -14.1dB, -14dB, -9.7dB, -9.6dB, -8.7dB, -8.2dB, -7.2dB, -6.9dB, -6.6dB, -2.5dB |
Packaging Retail Package | Gain 1.1dBi, 2.2dBi, 2.5dBi, 1.9dBi, 2.4dBi, 2.6dBi, 3.7dBi, 3.8dBi, 6.1dBi, 5.6dBi, 8.3dBi |
Part Status Active | Features Cable - 300mm |
RF Family/Standard Cellular, WiFi | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67, IP69K |
Frequency (Center/Band) 650MHz, 755MHz, 890MHz, 1.47GHz, 1.935GHz, 2.35GHz, 2.45GHz, 2.595GHz, 3.75GHz, 4.7GHz, 5.5GHz | Mounting Type Screw Mount |
Frequency Range 600MHz ~ 960MHz, 1.4GHz ~ 2.69GHz, 3.3GHz ~ 6GHz | Height (Max) 3.071" (78.00mm) |
Antenna Type Dome | Applications 2G, 3G, 4G, 5G, LPWA, Wi-Fi |
Number of Bands 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,75000 Kč | 642,75 Kč |
| 10 | 519,19700 Kč | 5 191,97 Kč |
| 40 | 475,35275 Kč | 19 014,11 Kč |
| 120 | 450,89708 Kč | 54 107,65 Kč |
| 280 | 436,57093 Kč | 122 239,86 Kč |
| Unit Price without VAT: | 642,75000 Kč |
|---|---|
| Unit Price with VAT: | 777,72750 Kč |







