
YEMN210J1AH | |
|---|---|
DigiKey Part Number | 2958-YEMN210J1AH-ND |
Manufacturer | |
Manufacturer Product Number | YEMN210J1AH |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Wi-Fi Dome SMA Male Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | YEMN210J1AH Models |
Category | Number of Bands 3 |
Manufacturer Quectel | Gain 5.9dBi, 4.4dBi, 5.9dBi |
Packaging Box | Features Cable - 300mm |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular, WiFi | Ingress Protection IP67, IP69K |
Frequency Group Wide Band | Mounting Type Screw Mount |
Frequency (Center/Band) 780MHz, 2.45GHz, 3.7GHz | Height (Max) 4.094" (104.00mm) |
Frequency Range 600MHz ~ 960MHz, 1.4GHz ~ 2.5GHz, 2.4GHz ~ 6GHz | Applications 5G, Wi-Fi |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 892,21000 Kč | 892,21 Kč |
| 18 | 700,61000 Kč | 12 610,98 Kč |
| 27 | 684,11481 Kč | 18 471,10 Kč |
| 108 | 640,02296 Kč | 69 122,48 Kč |
| 252 | 620,40591 Kč | 156 342,29 Kč |
| Unit Price without VAT: | 892,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 079,57410 Kč |



